74AHC1G126GM,115
Buffer / Line Driver, 74AHC1G126, 1 Element, 2 V to 5.5 V, 6 Pins, XSON
- RoHS 10 Compliant
- Tariff Charges
74AHC1G126 and 74AHCT1G126 are high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
? Symmetrical output impedance ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? ESD protection: ? HBM JESD22-A114F: exceeds 2000 V ? MM JESD22-A115-A: exceeds 200 V ? CDM JESD22-C101E: exceeds 1000 V ? Specified from ?40 ?C to +125 ?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| XSON | ||
| Buffer / Line Driver | ||
| 74AHC1G126 | ||
| 741G126 | ||
| 74AHC | ||
| 1 Element | ||
| 1bit | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |