PDP SEO Portlet

74AHC1G125GV,125

Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G125GV,125
Secondary Manufacturer Part#: 74AHC1G125GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G125 and 74AHCT1G125 are high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH at OE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

? Symmetrical output impedance ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? ESD protection: ? HBM JESD22-A114F: exceeds 2000 V ? MM JESD22-A115-A: exceeds 200 V ? CDM JESD22-C101E: exceeds 1000 V ? Specified from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer / Line Driver
74AHC1G125
741G125
74AHC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000