74AHC1G09GV,125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G09
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G09 is a high-speed Si-gate CMOS device. The 74AHC1G09 provides the 2-input AND function with open-drain output. The output of the 74AHC1G09 is an open drain and can be connected to other open-drain outputs to implement active-LOW, wired-OR or active-HIGH wired-AND functions. For digital operation this device must have a pull-up resistor to establish a logic HIGH level.
- High noise immunity
- Low power dissipation
- SOT353-1 and SOT753 package options
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AND | ||
| 260 | ||
| 11@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 5TSOP | ||
| 5 | ||
| 3.1 x 1.7 x 1 mm | ||
| No | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |