PDP SEO Portlet

74AHC1G08GW-Q100,1

AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G08

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G08GW-Q100,1
Secondary Manufacturer Part#: 74AHC1G08GW-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G08-Q100 and 74AHCT1G08-Q100 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • SOT353-1 and SOT753 package options

Technical Attributes

Find Similar Parts

Description Value
Tin
AND
260
12.3@3.3V|7.9@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
3000+
$0.03471
6000+
$0.03240
9000+
$0.03156
15000+
$0.03076
30000+
$0.03000
75000+
$0.02928
150000+
$0.02859