74AHC1G00GW,125
NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G00
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G00GW is a high-speed Si-gate CMOS device provides a 2-input NAND function. The device has CMOS input switching levels and supply voltage range 2 to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101C 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| NAND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 7.5@4.5V to 5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 2 to 5.5 V | ||
| -40 to 125 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |