2PC4081S,115
Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
NPN transistor in a SOT323 (SC-70) plastic package. The PNP complement is 2PA1576.
- Low current (max. 150 mA)
- Low voltage (max. 50 V)
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 270 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| 2PC4081 Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |