2N7002P,235
Transistor MOSFET N-CH 60V 0.36A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002P,235
Secondary Manufacturer Part#: 2N7002P,235
- RoHS 10 Compliant
- Tariff Charges
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 360 | ||
| 1.6 Ohm | ||
| 60 | ||
| 2.4 | ||
| 3 | ||
| 150 °C | ||
| 420 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |