2N7002BKW,115
Transistor MOSFET N-CH 60V 0.31A 3-Pin SOT-323 T/R
- RoHS 10 Compliant
 - Tariff Charges
 
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
 - Very fast switching
 - Trench MOSFET technology
 - ESD protection up to 2 kV
 - AEC-Q101 qualified
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 310 | ||
| 1.6 | ||
| 60 | ||
| 2.1 | ||
| 3 | ||
| 150 °C | ||
| 330 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 85412100 | 
| Schedule B: | 85412100 |