2N7002BKS,115
Transistor MOSFET Array Dual N-CH 60V 0.3A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: 2N7002BKS,115
Secondary Manufacturer Part#: 2N7002BKS,115
- RoHS 10 Compliant
- Tariff Charges
Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 2 kV
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 300 | ||
| 1.6 | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 445 | ||
| AEC-Q101 | ||
| SOT-363 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |