2N7002BK,215
Power MOSFET, N Channel, 60 V, 350 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 2 kV
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 350 | ||
| 1.6 | ||
| 60 | ||
| 2.1 | ||
| 3 | ||
| 150 °C | ||
| 440 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |