1PS79SB70,115
Diode Schottky 70V 0.07A 2-Pin SOD-523 T/R
General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
70 | ||
SC-79 | ||
Single | ||
Surface Mount | ||
100 | ||
1 | ||
2 | ||
150 °C | ||
1PS7xSB70 Series | ||
70 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8541100070 |
Schedule B: | 8541100070 |