PDP SEO Portlet

NX3225GA-10MHZ-STD-CRG-2

Crystal 10MHz 8pF 4-Pin SMD

Official logo for NDK
Manufacturer:NDK
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NX3225GA-10MHZ-STD-CRG-2
Secondary Manufacturer Part#: NX3225GA-10MHZ-STD-CRG-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.75 mm
10 MHz
Surface Mount
Fundamental
200 Ohm
30 ppm
20 ppm
8 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000