PDP SEO Portlet

EXS00A-MU01727

Crystal 32.768kHz 9pF 2-Pin SMD T/R

Official logo for NDK
Manufacturer:NDK
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: EXS00A-MU01727
Secondary Manufacturer Part#: EXS00A-MU01727
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2.05 x 1.2 x 0.55
32.768 kHz
Surface Mount
Fundamental
120 kOhm
20 ppm
9 pF
2
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: