XRCGE50M000F3A1AR0
Crystal 50MHz 6pF 4-Pin CSMD T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGE50M000F3A1AR0
Secondary Manufacturer Part#: XRCGE50M000F3A1AR0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 2 x 1.6 x 0.65 mm | ||
| 50 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 45 ppm | ||
| 30 ppm | ||
| 6 pF | ||
| 4 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |