PDP SEO Portlet

XRCGB27M120F3M00R0

Crystal, Quartz, 27.12 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 6 pF, 30 ppm, XRCGB_F_M

Official logo for Murata
Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB27M120F3M00R0
Secondary Manufacturer Part#: XRCGB27M120F3M00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XRCGB27M120F3M00R0 is a XRCGB series SMD type crystal unit. It is an ideal for consumer applications such as wireless communications (Wi-Fi/BLE/NFC/Zigbee), wired communications (Ethernet/USB), microcomputers, HDDs/SSDs, PCs, game devices, healthcare equipment, wireless module, lighting fixtures, HEMS/BEMS, etc.

  • 27.120MHz frequency
  • Maximum frequency tolerance of +/-30ppm
  • Load capacitance (Cs)of 6pF
  • Maximum ESR of 150 ohm
  • Operating temperature range from -30? to 85?
  • 2.0x1.6mm (Lx W) size

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.6mm x 0.65mm mm
27.12 MHz
Surface Mount
Quartz
150 Ohm
40 ppm
30 ppm
6 pF
3
85 °C
-30 °C
XRCGB_F_M Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000