XRCGB25M000F3L12R0
Manufacturer:Murata
Product Category:
Crystals/Oscillators/Resonators, Ceramic Resonators
Avnet Manufacturer Part #: XRCGB25M000F3L12R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 ppm | ||
| 30 ppm | ||
| 3 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 25 MHz | ||
| SMD | ||
| 1.6mm x 2mm x 0.65mm | ||
| 25 MHz | ||
| 50 Mohm | ||
| Surface Mount | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85416000 |
| Schedule B: | 85416000 |