PDP SEO Portlet

UWE-12/10-Q48NB-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Regulated, Eighth Brick, DOSA

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: UWE-12/10-Q48NB-C
Secondary Manufacturer Part#: UWE-12/10-Q48NB-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UWE series open frame DC-DC converters deliver up to 120 Watts in an industry-standard “eighth-brick” through-hole package. This format can plug directly into quarter-brick pin outs. Several standard fixed-output voltages from 3.3 Vdc to 12 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input voltage range is ideal for battery-powered, telecom or portable applications. Very high efficiency means no fans or temperature deratings in many applications. An optional baseplate extends operation into most conceivable environments.The synchronous rectifier design uses the maximum available duty cycle for greatest efficiency and low power dissipation. These devices deliver low output noise, tight line/load regulation, stable no-load operation and fast load step response. All units are precision assembled in a highly automated facility with ISO-traceable manufacturing quality standards. Isolation of 2250 Volts assures safety and fully differential (fl oating) operation for greatest application fl exibility. On-board Sense terminals compensate for load line voltage errors at high output currents. Outputs are trimmable within ±10% of nominal voltage.A wealth of protection features prevents damage to both the converter and outside circuits. Inputs are protected from under voltage and outputs feature short circuit protection, over current and over temperature shut down. Overloads automatically recover using the “hiccup” technique upon fault removal. The UWE is certifi ed to standard safety and EMI/RFI approvals. All units meet RoHS-6 hazardous materials compliance.

  • Industry-standard through-hole eighth-brick package
  • Synchronous rectifi cation yields very high ef- fi ciency and low power dissipation
  • Operating temperature range from -40°C to +85°C with derating
  • Up to 2250 Volt DC isolation
  • Outstanding thermal performance and derating
  • Extensive self-protection, over temperature and overload features
  • On/Off control, trim and remote sense functions
  • Certifi ed to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1, 2nd Edition, safety approvals and EN55022/CISPR22 standards
  • Pre-bias operation for startup protection
  • 18-75V wide input range
  • 12V output voltage

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.9 x 12.8 mm
10.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:126  Mult:42  
USD $:
0+
$0.00000