PDP SEO Portlet

UEI15-050-Q12P-C

Isolated Through Hole DC/DC Converter, 4:1 Input, DIP, 4:1, 15 W, 1 Output, 5 V

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: UEI15-050-Q12P-C
Secondary Manufacturer Part#: UEI15-050-Q12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UEI15-050-Q12P-C is a 1-output board-mount isolated DC to DC Converter ideal for battery powered and telecom equipment offers efficient regulated DC power for printed circuit board mounting. The UEI 15W series 15W DC/DC converter includes full magnetic and optical isolation up to 2250VDC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPU's, ASIC's, programmable logic and FPGA's. For systems requiring controlled start-up/shutdown, an external switch, transistor or digital logic may be used to activate the remote on/off control. A wealth of self-protection features avoids both converter and external circuit problems.

  • Small footprint DC/DC converter, ideal for high current applications
  • Isolation up to 2250VDC (basic)
  • Up to 15W or greater total output power with over-temperature shutdown
  • High efficiency synchronous rectifier forward topology
  • Stable operation with no required external components
  • Extensive self-protection shut down features
  • High efficiency offers minimal heat build-up and no fan operation
  • Output overvoltage and reverse conduction elimination
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP, Open Frame
4:1
36 V
9 V
24 V
2 kV
1
-40 to 85 °C
3 A
3 A
15 W
Regulated
5 V
5 V
Industrial & ITE
27.9 mm
24.4 x 27.9 mm
8.4 mm
24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$32.39437
180+
$31.94444
270+
$31.50685
450+
$31.08108
900+
$30.26316
2250+
$29.48718
4500+
$28.75000