SAWFD1G17AA0F0AR00
Manufacturer:Murata
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: SAWFD1G17AA0F0AR00
Secondary Manufacturer Part#: SAWFD1G17AA0F0AR00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm | ||
| 10 ns | ||
| 2.3 dB | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.1 dB | ||
| 10 | ||
| 1.5 x 1.1 x 0.5 mm | ||
| No | ||
| Industrial | ||
| SMD | ||
| Band Pass Filter | ||
| 1575 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |