PDP SEO Portlet

OKY2-T/16-D12P-C

Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 80 W, 752 mV, 5.5 V, 16 A, 8.3 V, 14 V

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: OKY2-T/16-D12P-C
Secondary Manufacturer Part#: OKY2-T/16-D12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OKY2-T/16-D12P-C is a 80W surface-mount non-isolated PoL DC/DC Converter for outstanding thermal de-rating performance and wide range of input voltage from 8.3 to 14VDC. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and ON/OFF control. An optional sequence/tracking input allows controlled ramp-up and ramp-down outputs. The sense input provides remote sense. This converter also includes under-voltage lock out (UVLO), output short circuit protection, over-current and over-temperature protections.

  • Non-isolated output adjustable from 0.7525 to 5.5V up to 16A
  • Optional sequence/tracking operation
  • Short circuit protection
  • ON/OFF control
  • High efficiency up to 94.5%
  • Over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
Programmable
DOSA, SMD
14 V
8.3 V
-40 to 85 °C
16 A
16 A
80 W
0.7525 to 5.5 V
5.5 V
752 mV
Industrial & ITE
33 mm
33 x 13.5 x 8.4 mm
8.4 mm
13.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
1+
$0.00000