NXJ1S1215MC-R13
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: NXJ1S1215MC-R13
Secondary Manufacturer Part#: NXJ1S1215MC-R13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount Device | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 4.2 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.067 A | ||
| 67 mA | ||
| 1 W | ||
| Unregulated | ||
| 15 V | ||
| 15 V | ||
| Industrial & ITE | ||
| 13.72 mm | ||
| 13.72 x 10.46 x 4.16 | ||
| 4.16 mm | ||
| 10.46 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |