PDP SEO Portlet

NMK0505SAC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: NMK0505SAC
Secondary Manufacturer Part#: NMK0505SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMK0505SAC is a 1-output board-mount isolated DC to DC Converter that offers a power upgrade path from the 1W NMV series. The un-regulated NMK series 2W DC/DC converter has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. All of the rated output power may be drawn from a single output.

  • Efficiency from 80%
  • 1.31W/cm³ Power density
  • No heatsink required
  • Industry standard pinout
  • 3kVDC Isolation (1 minute)
  • Fully encapsulated with toroidal magnetics
  • No electrolytic or tantalum capacitors
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
19.6 mm
19.56 x 7.65 x 10.15 mm
10 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8504409580
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$6.19718
10000+
$6.11111
15000+
$6.02740
25000+
$5.94595
50000+
$5.78947
125000+
$5.64103
250000+
$5.50000