NFM18PC105R0J3D
Feedthrough Capacitor, Three Terminal, 1 µF, 6.3 V, 2 A, 0603 [1608 Metric], Surface Mount, ± 20%
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM18PC105R0J3D
Secondary Manufacturer Part#: NFM18PC105R0J3D
- RoHS 10 Compliant
- Tariff Charges
The NFM18PC105R0J3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 10mO Maximum DC resistance
- 500MO Minimum insulation resistance
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |