PDP SEO Portlet

NFE61PT472C1H9L

Power Line Filter, EMIFIL, 50 VDC, 2 A, 4700 pF, 1000 Mohm

Official logo for Murata
Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61PT472C1H9L
Secondary Manufacturer Part#: NFE61PT472C1H9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFE61PT472C1H9L is a chip EMIFIL NFE61PT series T-type circuit EMI suppression filter. Its large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use. The feedthrough capacitor realizes excellent high-frequency characteristics. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.

  • EIA 2706 size code and single circuit design
  • 33pF to 4,700pF lineups can be used in signal lines
  • Rated voltage of 50VDC and 125VDC withstanding voltage
  • Operating temperature range from -40°C to +85°C
  • Minimum insulation resistance is 1000Mohm
  • 4700pF capacitance with +80/-20% capacitance tolerance

Technical Attributes

Find Similar Parts

Description Value
4700 pF
2606
Matte Tin|Silver
265 °C
2 A
Surface Mount
-25 to 85 °C
2
1.6 mm
6.8 x 1.6 x 1.6 mm mm
1.6 mm
6.8 mm
No
NFE Series
2706
Flat
LC Filter
50 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000