PDP SEO Portlet

NFE31PT471F1E9L

Power Line Filter, General Purpose, 25 V, 6 A, Surface Mount

Official logo for Murata
Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE31PT471F1E9L
Secondary Manufacturer Part#: NFE31PT471F1E9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFE31PT471F1E9L is a 6A 3-terminal 1-circuit SMD Chip EMIFIL® LC Combined Filter for large current.

  • 1000M? Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
470 pF
1206
Matte Tin|Silver
260 °C
6 A
Surface Mount
-40 to 85 to 85 °C
3
1.6 mm
3.2 x 1.6 x 1.6 mm
1.6 mm
3.2 mm
No
NFE
SMD
Flat Style
LC Combined Filter
25 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000