PDP SEO Portlet

NCS6S1205C

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: NCS6S1205C
Secondary Manufacturer Part#: NCS6S1205C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
1.2 A
1.2 A
6 W
Regulated
5 V
5 V
ITE
32 mm
32 x 20 x 10.5 mm
10.5 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:15  
USD $: