NCP03XH103F05RL
NTC Thermistor. 10k Ohm, 3434k
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NCP03XH103F05RL
Secondary Manufacturer Part#: NCP03XH103F05RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3455K | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| NCP03 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |