PDP SEO Portlet

MGJ2D121503SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 95 mA, -3 V, 95 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ2D121503SC
Secondary Manufacturer Part#: MGJ2D121503SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
95 mA
95 mA
2 W
Unregulated
15 V
-3 V
Industrial & ITE
19.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:200  Mult:25  
USD $: