PDP SEO Portlet

MGJ2D051802BSC

Isolated Through Hole DC/DC Converter, ITE, SIP, 2 W, 2 Output, 18 V

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: MGJ2D051802BSC
Secondary Manufacturer Part#: MGJ2D051802BSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MGJ2D051802BSC is a MGJ2 series isolated 2W gate drive DC-DC converter in a SIP package. It is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT/SiC and MOSFET gate drives in bridge circuits. The asymmetric output voltage allows optimum drive levels for best system efficiency and EMI. The MGJ2B series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2B extended temperature range and construction gives long service life and reliability.

  • Nominal voltage is 5VDC
  • Output voltage is 18VDC, -2.5VDC, output current is 80mA, 80mA
  • Typical ripple & noise is 20mVpp, typical efficiency is 75%
  • Reinforced insulation to UL62368-1 recognised
  • ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs recognition pending
  • 5.4KVDC isolation test voltage ‘hi pot test’
  • Ultra low isolation capacitance of 3pF
  • Characterised CMTI 200kV/µs
  • Continuous barrier withstand voltage 2.4KVDC
  • Characterised partial discharge performance

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.4 kV
2
80 mA
2 W
18 V
-2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: