MEV1D2415DC
Click image to enlarge
Manufacturer:Murata
Product Category:
电源, DC/DC 转换器, 隔离式通孔DC/DC转换器
Avnet Manufacturer Part #: MEV1D2415DC
Secondary Manufacturer Part#: MEV1D2415DC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.033|-0.033 A | ||
| 33 mA | ||
| -33 mA | ||
| 1 W | ||
| Unregulated | ||
| 15, -15 V | ||
| 15 V | ||
| -15 V | ||
| Industrial & ITE | ||
| 19.5 mm | ||
| 19.7 x 10 x 7 mm | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |