PDP SEO Portlet

MEJ2D1212SC

直流/直流转换器, 隔离电路板安装, 医用, 通孔安装, 2W, 12V, 83mA, -12V, 83mA

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: MEJ2D1212SC
Secondary Manufacturer Part#: MEJ2D1212SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEJ2 series single and dual output medically approved DC/DC Converter offering a power upgrade path from the NMJ series SIP DC/DC converter. The MEJ2 series is UL 60950 and ANSI/AAMI ES60601-1 recognized, which makes it ideal for applications where safety and miniaturization are of paramount importance.

  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK and NMJ series
  • MTTF up to 4.2 million hours
  • 0.81W/cm³ Power density
  • 1.96cm² Footprint

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
-40 to 85 °C
0.083|-0.083 A
83 mA
-83 mA
2 W
Unregulated
12, -12 V
12 V
-12 V
Industrial & ITE
19.5 mm
19.65 x 9.95 x 12.65 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000