PDP SEO Portlet

LQW18ANR10G00D

Wirewound Inductor, 100 nH, 0.68 ohm, 1.8 GHz, 220 mA, 0603 [1608 Metric], LQW18AN_00 Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: LQW18ANR10G00D
Secondary Manufacturer Part#: LQW18ANR10G00D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQW18A_00 series high frequency horizontal wire wound Chip Coil/Inductor used for general electronics equipment design.

  • -55 to 125°C Operating temperature range (self-temperature rise is not included)

Technical Attributes

Find Similar Parts

Description Value
Non-Magnetic
220 mA
680 Ohm
100 nH
±2%
0603 [1608 Metric]
Unshielded
0.8 mm
1.6 mm
LQW18AN_00 Series
0.8 mm
1.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000