PDP SEO Portlet

LQW15AN82NG00D

Wirewound Inductor, 82 nH, 2.24 ohm, 2.3 GHz, 130 mA, 0402 [1005 Metric], LQW15AN_00 Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: LQW15AN82NG00D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.

  • Inductance value ranges from 1.1nH to 4.7µH
  • EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
  • ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
  • Operating temperature range -55°C to +125°C
  • Low DC resistance
  • Extremely high Q (Quality factor) value
  • Large currents can be supported

Technical Attributes

Find Similar Parts

Description Value
82 nH
130 mA
± 2%
null
2.24 ohm
null
null
null
null
null
0402 [1005 Metric]
2.3 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00