LQW15AN2N7C00D
Wirewound Inductor, 2.7 nH, 0.05 ohm, 15 GHz, 850 mA, 0402 [1005 Metric], LQW15AN_00 Series
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7µH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Magnetic | ||
| 850 mA | ||
| 0.05 Ohm | ||
| 2.7 nH | ||
| 0.2 | ||
| 0402 [1005 Metric] | ||
| Unshielded | ||
| 0.6 mm | ||
| 1.1 mm | ||
| LQW15AN_00 Series | ||
| 0.7 mm | ||
| 15 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504508000 |