LQM18PN1R5NB0L
Power Inductor (SMD), 1.5 uH, ± 30%, 600 mA, Unshielded, 600 mA, 1.6mm x 0.8mm x 0.35mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 438 mOhm | ||
| 1.5 uH | ||
| ±30% | ||
| 0603 [1608 Metric] | ||
| Unshielded | ||
| 0.35 mm | ||
| 1.6 mm | ||
| LQM18PN_B0 Series | ||
| 0.8 mm | ||
| 600 mA | ||
| 600 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8532290040 |