PDP SEO Portlet

LBCA1HN2EG-917

Bluetooth Module, BLE 5.2, 1 Mbps, -96 dBm, 1.71 to 3.46 V, -40 °C to 85 °C

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: LBCA1HN2EG-917
Secondary Manufacturer Part#: LBCA1HN2EG-917
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBCA1HN2EG-917 is a Type 2EG, ultra-low power, ultra-small, and secure Bluetooth Low Energy 5.2 wireless module for connected IoT edge devices in industrial and medical applications.

  • Onsemi RSL15 Wireless SoC, Bluetooth® 5.2, 48MHz Arm® Cortex® M33 MCU core
  • UART, QSPI, SPI, GPIO, ADC, DAC, PWM, 12C interfaces, Arm® CryptoCell 312
  • Regulatory certification: FCC/IC, ETSI, MIC (Japan)
  • Powerful MCU core for user applications, ultra-low power consumption
  • Integrated IoT cybersecurity platform, rich peripheral interface, ultra-small size
  • Dimension is 7.0 x 7.4 x 1.0mm, SMT mounting type
  • Supply voltage range from 1.71V to 3.46V, interface voltage range from 1.2V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Maximum transmit power: 6dBm, receive sensitivity: -96dBm at 1Mbps
  • Ultra-low power, TX 4.3mA at 0dBm, RX 2.7mA at 1Mbps, sleep mode 36nA at 3V VBAT

Technical Attributes

Find Similar Parts

Description Value
Industrial|Medical
I2C|QSPI|SPI|UART
-40°C to 85°C °C
Bluetooth 5.2 SoC
1.71V to 3.46V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.g
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: