PDP SEO Portlet

GRT21BC80G476ME13L

SMD Multilayer Ceramic Capacitor, 47 uF, 4 V, 0805 [2012 Metric], ± 20%, X6S, GRT Series, 2 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRT21BC80G476ME13L
Secondary Manufacturer Part#: GRT21BC80G476ME13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 47µF capacitance and ±20% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X6S dielectric characteristic
  • 4V DC voltage rating
  • Operating temperature range from -55°C to 105°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8534000095
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000