PDP SEO Portlet

GRT155C81E105KE13D

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0402 [1005 Metric], ± 10%, X6S, GRT Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRT155C81E105KE13D
Secondary Manufacturer Part#: GRT155C81E105KE13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRT155C81E105KE13D from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).

  • AEC-Q200 automotive grade qualified
  • Tin plated external electrodes, excellent solderability
  • Capacitance value is 1µF
  • Capacitance tolerance is ±10%
  • Capacitor case size is 0402 [1005 Metric]
  • X6S dielectric material
  • Operating temperature range from -55°C to 105°C
  • Voltage rating is 25V

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01163
20000+
$0.00969
30000+
$0.00956
50000+
$0.00943
100000+
$0.00918
250000+
$0.00895
500000+
$0.00873