PDP SEO Portlet

GRT155C81C225KE13D

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0402 [1005 Metric], ± 10%, X6S, GRT Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRT155C81C225KE13D
Secondary Manufacturer Part#: GRT155C81C225KE13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.2µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X6S dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 105°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8534000095
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02439
20000+
$0.02406
30000+
$0.02373
50000+
$0.02341
100000+
$0.02279
250000+
$0.02221
500000+
$0.02165