PDP SEO Portlet

GRT155C71A225KE13D

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7S, 0402 [1005 Metric]

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRT155C71A225KE13D
Secondary Manufacturer Part#: GRT155C71A225KE13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRT155C71A225KE13D from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).

  • AEC-Q200 automotive grade qualified
  • Tin plated external electrodes, excellent solderability
  • Capacitance value is 2.2µF
  • Capacitance tolerance is ±10%
  • Capacitor case size is 0402 [1005 Metric]
  • X7S dielectric material
  • Operating temperature range from -55°C to 125°C
  • Voltage rating is 10V

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
± 10%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02080
20000+
$0.02051
30000+
$0.02023
50000+
$0.01996
100000+
$0.01943
250000+
$0.01894
500000+
$0.01846