PDP SEO Portlet

GRM31CR72E473KW03L

SMD Multilayer Ceramic Capacitor, 0.047 uF, 250 V, 1206 [3216 Metric], ± 10%, X7R, GRM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CR72E473KW03L
Secondary Manufacturer Part#: GRM31CR72E473KW03L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31CR72E473KW03L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.

  • Capacitance is 0.047µF with ±10% tolerance
  • 1206 [3216 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 250V
  • Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
  • Robust mechanical and electrical properties
  • Meets international standards (such as JIS C 5101, IEC60384) and specifications

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.2410-00
Schedule B: 8532.2410-00
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05356
4000+
$0.05282
6000+
$0.05210
10000+
$0.05139
20000+
$0.05004
50000+
$0.04876
100000+
$0.04754