PDP SEO Portlet

GRM31CR60J107ME39L

多层陶瓷电容器, 表面贴装, 1206 [3216 公制], 100 µF, 6.3 V, ± 20%, X5R, GRM系列

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CR60J107ME39L
Secondary Manufacturer Part#: GRM31CR60J107ME39L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31CR60J107ME39L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 100µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X5R
  • 1206 [3216 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000