PDP SEO Portlet

GRM21BZ71E106KE15L

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM21BZ71E106KE15L
Secondary Manufacturer Part#: GRM21BZ71E106KE15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM21BZ71E106KE15L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000