PDP SEO Portlet

GRM21BC8YA106KE11L

SMD Multilayer Ceramic Capacitor, 10 uF, 35 V, 0805 [2012 Metric], ± 10%, X6S, GRM Series, 2 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM21BC8YA106KE11L
Secondary Manufacturer Part#: GRM21BC8YA106KE11L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 10µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X6S
  • 0805 [2012 Metric] case size
  • 35V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
2 mm
1.25 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04975
6000+
$0.04906
9000+
$0.04838
15000+
$0.04773
30000+
$0.04647
75000+
$0.04528
150000+
$0.04415