PDP SEO Portlet

GRM188R60E476ME15D

SMD Multilayer Ceramic Capacitor, 47 uF, 2.5 V, 0603 [1608 Metric], ± 20%, X5R, GRM Series, 1.6 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM188R60E476ME15D
Secondary Manufacturer Part#: GRM188R60E476ME15D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 47µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X5R
  • 0603 [1608 Metric] case size
  • 2.5V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0603 [1608 Metric]
Standard Terminal
X5R
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
GRM Series
0.8 mm
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000