PDP SEO Portlet

GRM155C80J225KE95D

SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X6S

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM155C80J225KE95D
Secondary Manufacturer Part#: GRM155C80J225KE95D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
10%
MSL 1 - Unlimited
105 °C
-55 °C
1.02 mm
0.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00544
30000+
$0.00378
50000+
$0.00373
100000+
$0.00368
250000+
$0.00358
500000+
$0.00349
1000000+
$0.00340