PDP SEO Portlet

GRM033R60J103KA01D

SMD Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R, GRM Series, 0.6 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM033R60J103KA01D
Secondary Manufacturer Part#: GRM033R60J103KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 0.01µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X5R
  • 0201 [0603 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000