PDP SEO Portlet

GRM0335C1E200JA01D

SMD Multilayer Ceramic Capacitor, 20 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0, GRM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM0335C1E200JA01D
Secondary Manufacturer Part#: GRM0335C1E200JA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 20pF and capacitance tolerance is ±5%
  • Dielectric characteristic is C0G / NP0
  • 0201 [0603 Metric] case size
  • 25V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
20 pF
± 5%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000