GRJ21BC72A105KE11L
多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 1 µF, 100 V, ± 10%, X7S, GRJ series
Click image to enlarge
Manufacturer:Murata
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: GRJ21BC72A105KE11L
Secondary Manufacturer Part#: GRJ21BC72A105KE11L
- RoHS 10 Compliant
- Tariff Charges
The GRJ series Multilayer Ceramic Capacitor is ideal for industrial electronic equipment, where there heat stress, vibration and impact are applied. The resin external electrodes suppress cracks by board deflection. Cracking of the ceramic element is suppressed by the resin of the external electrodes, which releases the stress.
- Resin external electrode type
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| -888 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |