PDP SEO Portlet

GJM0335C1E1R5BB01D

SMD Multilayer Ceramic Capacitor, 1.5 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0, GJM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GJM0335C1E1R5BB01D
Secondary Manufacturer Part#: GJM0335C1E1R5BB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.5pF capacitance and ±0.1pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
1.5 pF
± 0.1pF
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00422
30000+
$0.00351
45000+
$0.00347
75000+
$0.00342
150000+
$0.00333
375000+
$0.00324
750000+
$0.00316